• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6386962 LED table lamp LED (monochrome) Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

375 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Portable Table Lamp

  • Colour temperature= 3000 K
  • Four functions (desk lamp, clip lamp, wall lamp, and portable lamp)
  • 3-step dimmable design
  • Battery operated, charges via USB-C®
  • Strong magnet for connecting accessories

Technical specifications

Product type

LED table lamp

Operating voltage

5 V DC

No. of bulbs

9

Bulb type

LED (monochrome)

LED

Base (reading light)

LED

Power (reading light)

2.5 W

3000 K

Colour

Warm white

220 lm

Light features

Battery-powered

Suspended or free-standing

Factory colour

Black

Material

Plastic

Metal

Weight

650 g

Dim

(Ø x H) 132 mm x 405 mm

Wireless charging

No

Charging method

Power Delivery

n.rel.

Light bulb included

Yes

Height

405 mm

(Ø)

132 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193481 Renkforce RF-6386962 LED table lamp LED (monochrome) Black

Description

Features

  • Slim and lightweight design
  • Warm white LED
  • Charging indicator

Scope of delivery

  • Lamp
  • Accessories (Hand strip, base, 2 poles, clip, and wall mount clip with 3M adhesive backing)
  • USB cable
  • Manual

More interesting products

(*All information is plus legal VAT)