
Number
Highlights & Details
Sygonix LED-Table lamp 3pc
- Touch control switch
- Stepless dimming and brightness adjustment (short press to adjust brightness, or long press to adjust the colour temperature)
- Dual lighting source (up and down)
- Rechargeable
- Supports USB-C® charging or charging via charging station
- IP44
- Charging indicator (Orange = charging, Green = fully charged)
- Metal lamp shade & base
Technical specifications
- Charging station (L x W x H) 298 x 104 x 17 mm
- Adjustable light color 2700K - 6500 K
- Product type
LED table lamp
- Operating voltage
5 V DC
- No. of bulbs
40
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
5.5 W
5.5 W
- Colour
Warm white
Cool white
Daylight white
150 lm
- Light features
Battery-powered
Dimmable
Incl. base
Selectable colour
- Protection class
IP44
- Factory colour
Black
- Material
Metal
- Weight
400 g
- Dim
(Ø x H) 83 mm x 263 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Width
104 mm
- Height
263 mm
- Length
298 mm
- Depth
17 mm
- (Ø)
83 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3313631 Sygonix 3er Set SY-6627262 LED table lamp LED (monochrome) 5.5 W Black
Warranty Terms
Warranty Terms 3313631 Sygonix 3er Set SY-6627262 LED table lamp LED (monochrome) 5.5 W Black
Description
This text is machine translated.
Features
- For indoor & outdoor use
- Lamp and charging station base with anti-skid design
- Slim and simple design, ideal for studies, offices, bars, cafes, and living rooms to create cozy & relaxing atmosphere
Scope of delivery
- 3x Main unit
- Charging station
- USB-C® cable
- Adapter






