• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 124507 Power strip 5x Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

720 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip

Outlets

5

Cable length

5.00 m

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1591167 Max Hauri 124507 Power strip 5x Black 1 pc(s)

Description

Socket strip, plug: Typ23, sockets: Typ23, number of sockets: 5, feed line: H05VV-F, Cable length: Approx. 5m, color: Black, additional function: Without increased touch protection, without switch

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.