• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 127139 Power strip (+ switch) 5x Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

Child safety

Outlets

5

Cable length

2.00 m

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1591166 Max Hauri 127139 Power strip (+ switch) 5x Black 1 pc(s)

Description

Safety line socket strip, Typ12 plug, Typ13 sockets, 5 sockets, combined overcurrent protection switch: Yes, Cable: H05VV-F, cable length: Approx. 2m, cable length to external switch: Approx. 1.5m, color: Black, additional function: Increased touch protection, external switch magnetic

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.