• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 137260 Switzerland connector Polycarbonate (PC) 230 V White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Coupling type 13 white

  • Coupling type 13 L+N+PE
  • Voltage: 250 V
  • Current 10 A

Technical specifications

  • Socket type: 13 (T13)
  • L+N+PE pin number (3-pin)
Product type

Switzerland connector

Connector version

straight

Nominal voltage

230 V

Material

Polycarbonate (PC)

Factory colour

White

Dim

(L x W x H) 65 x 43 x 22 mm

Width

43 mm

Height

22 mm

Length

65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998678 Max Hauri 137260 Switzerland connector Polycarbonate (PC) 230 V White

Description

The robust coupling type 13 is suitable for use up to a nominal current of maximum 10 A and a nominal voltage of up to 230 V. The cable entry is designed for cables with a diameter up to a maximum of 8.5 mm. The stranded wires of the cable can be quickly and easily secured with the screw terminals. The strain relief bridge ensures a firm fit of the connection cable and protects against tearing out the cable.

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?