Datasheet 2356791 Max Hauri 162305 Switzerland connector 440 V Black IP55
User & Safety Instructions
User & Safety Instructions 2356791 Max Hauri 162305 Switzerland connector 440 V Black IP55
Description
«TH55" corresponds to the high requirements of the series SN 441011. The plugs are plugged in, couplings in every condition, dust and water proof (IP55). The new TH55 range is characterized by the handy and handy design as well as the high-quality materials. Other quality features are the protection against mechanical influences, as well as resistance to weather, corrosion and temperature.
This text is machine translated.
Features
Impact strength: IK07
can be re-connected
Integrated strain relief
Scope of delivery
Coupling Typ25 IP55 blk
Description
«TH55" corresponds to the high requirements of the series SN 441011. The plugs are plugged in, couplings in every condition, dust and water proof (IP55). The new TH55 range is characterized by the handy and handy design as well as the high-quality materials. Other quality features are the protection against mechanical influences, as well as resistance to weather, corrosion and temperature.
This text is machine translated.
Features
Impact strength: IK07
can be re-connected
Integrated strain relief
Scope of delivery
Coupling Typ25 IP55 blk
What kind of Mains Power & Power Cable Connectors are you looking for?