• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 138770 Current Cable Black 3 m

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDLF power cable H03VVH2-F2X0.75 3M black T26

  • TDLF POWER CABLE H03VVH2-F2X0.753 m blackEuro plug Typ26 (max. 250 V, 2.5 A)

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

Europlug

Connector version

straight

Type B

Open cable ends

Cable length

3 m

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633289 Max Hauri 138770 Current Cable Black 3 m

Description

This black and 3 m long TDLF power cord is used to connect electrical equipment under low mechanical stress (e.g. kitchen and office equipment, table lamps and floor lamps, if approved in the relevant equipment regulations). One side of the mains cable is equipped with the Euro plug Typ26 (max. 250 V, 2.5 A), the second side is stripped 32 mm and the wires are pre-assembled with wire end sleeves. The mains cable may only be used in dry environments.

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)