• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 161248 Socket splitter Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Branch PLUG maxADAPTER turn 2x T13 RED ROTATABLE BS

  • Plug: Typ12
  • Coupling 2 x Typ13 (2 x front)
  • Number of pins: L+N+PE (3-pin)
  • Rotatable, impact-resistant
  • Increased touch protection

Technical specifications

  • Slots: 2 x Typ13
Product type

Socket splitter

Nominal voltage (details)

230/250 V

Nominal current (details)

10 A

Factory colour

Red

Dim

(L x W x H) 95 x 47 x 76 mm

Length

95 mm

Width

47 mm

Height

76 mm

Documents & Downloads

Datasheet

Datasheet 2491163 Max Hauri 161248 Socket splitter Red

User & Safety Instructions

User & Safety Instructions 2491163 Max Hauri 161248 Socket splitter Red

Description

The red branch plug is equipped with two Typ13 sockets. It is suitable for connecting up to two devices at the same time quickly and easily at the desired location. The plug can be rotated up to 320° to ensure that no slot is covered in a 3-way socket. If the cleverly designed branch plug is inserted in a small combination, its switch remains operable at all times. Devices up to a maximum of 2300 W can thus be operated safely.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.