• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 161257 Socket splitter Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Branch PLUG maxADAPTturn 3x T13 BLUE ROTATABLE BS

  • Plug: Typ12
  • Coupling: 3 x Typ13 (2 x front, 1 x bottom)
  • Number of pins: L+N+PE (3-pin)
  • Rotatable, impact-resistant
  • Increased touch protection

Technical specifications

  • Slots: 3 x Typ13
Product type

Socket splitter

Nominal voltage (details)

230/250 V

Nominal current (details)

10 A

Factory colour

Blue

Dim

(L x W x H) 116 x 47 x 76 mm

Length

116 mm

Width

47 mm

Height

76 mm

Documents & Downloads

Datasheet

Datasheet 2491172 Max Hauri 161257 Socket splitter Blue

User & Safety Instructions

User & Safety Instructions 2491172 Max Hauri 161257 Socket splitter Blue

Description

The blue branch plug is equipped with three Typ13 sockets. Two of them are located on the front, a socket is located on the bottom side of the branch plug. It is suitable for connecting up to three devices at the same time quickly and easily at the desired location. The plug can be rotated up to 320° to ensure that no slot is covered in a 3-way socket. If the cleverly designed branch plug is inserted in a small combination, its switch remains operable at all times. Devices up to a maximum of 2‘300 W can thus be operated safely.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.