• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 162647 Current Cable extension 16 A Black 10 m H07RN-F 5G 1,5 mm² UV-resistant, Oil-resistant, Acid-resistant

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IP55 extension 10m black T15/T15 10A

  • ideal for outdoor useRobust, impact-resistant, increased mechanical strengthUV-/oel-/acid-resistantIP55 (dust and splash-proof)

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

T15 connector (5-pin)

Connector version

straight

Type B

T15 coupling (5-pin)

Cable standard

H07RN-F 5G 1,5 mm²

Cable length

10 m

Cable features

UV-resistant

Oil-resistant

Acid-resistant

Operating voltage

440 V

Used at

Outdoors

IP55

Factory colour

Black

Cable use

Current

Nominal current

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574059 Max Hauri 162647 Current Cable extension 16 A Black 10 m H07RN-F 5G 1,5 mm² UV-resistant, Oil-resistant, Acid-resistant

Description

«TH55" corresponds to the high requirements of the series SN 441011. The plugs are plugged in, couplings in every condition, dust and water proof (IP55). The new TH55 range is characterized by the handy and handy design as well as the high-quality materials. Other quality features are the protection against mechanical influences, as well as resistance to weather, corrosion and temperature.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.