• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 163997 Power strip (+ switch) White CH plug 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (+ switch)

Outlets

10

Cable length

1.50 m

Plug type

CH plug

Factory colour

White

Length

400 mm

Width

138 mm

Height

155 mm

Documents & Downloads

Datasheet

Datasheet 2464758 Max Hauri 163997 Power strip (+ switch) White CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2464758 Max Hauri 163997 Power strip (+ switch) White CH plug 1 pc(s)

Description

Set cable management consisting of:
Facility Box white 400 x 138 x 155 mm, self-closing cable sheath white, length 2 m, diameter: 25 - 40 mm, power station socket strip white 7 x Typ13, 3 x Typ11 with switch and 1.5 m cable

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.