• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 164011 Power strip (+ switch) White CH plug 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (+ switch)

Outlets

9

Cable length

2.00 m

Plug type

CH plug

Factory colour

White

Length

400 mm

Width

138 mm

Height

155 mm

Documents & Downloads

Datasheet

Datasheet 2464759 Max Hauri 164011 Power strip (+ switch) White CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2464759 Max Hauri 164011 Power strip (+ switch) White CH plug 1 pc(s)

Description

Set cable management consisting of:
Facility Box white 400 x 138 x 155 mm, spiral hose white Length: 2m, Diameter: 25 mm incl. assembly tool, power strip Safety-Line white 9 xTyp13 with switch and 2 m lead incl. Typ12 Clip-Clap plug.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.