• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 168153 Current Cable extension Anthracite 3 m Fabric coating

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Textile extension H05VV-F3G1.0 3M anthracite type 12 / Type 13

  • Textile extension H05VV-F3G1.0
  • 3 m anthracite
  • Page 1: Moulded connector type 12
  • Page 2: Type 13 clutch

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

T12 plug

Connector version

straight

Type B

T13 connector

Outlets

1

Cable length

3 m

Cable features

Fabric coating

Factory colour

Anthracite

Cable use

Current

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998664 Max Hauri 168153 Current Cable extension Anthracite 3 m Fabric coating

Description

This elegant 3 m extension cable in anthracite color is made of high-quality textile coat with 3 × 1.0 mm² cable cross-section. The Swiss design by Max Hauri AG guarantees high quality and functional design. Due to the textile braid, the maxTex cable is valuable and noble. An end to tangled cables, which should be kept as hidden as possible. These eyecatchers are used everywhere, where they can be seen.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.