• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 168156 Current Cable extension Flou green 3 m Fabric coating

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Textile extension H05VV-F3G1.0 3M fluo-green type 12 / Type 13

  • Textile extension H05VV-F3G1.0
  • 3 m fluo-green
  • Page 1: Moulded connector type 12
  • Page 2: Type 13 clutch

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

T12 plug

Type B

T13 connector

Cable length

3 m

Cable features

Fabric coating

Factory colour

Flou green

Cable use

Current

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998694 Max Hauri 168156 Current Cable extension Flou green 3 m Fabric coating

Description

This fluorescent green extension cable with a length of 3 meters and a conductor cross-section of 1 square millimeters is the ideal solution for connecting electrical devices flexibly and conveniently to the desired location. It has a type 12 plug and a type 13 coupling. The maxTEX extension cable is a winner with high-quality and functional design. The elegant textile coat and large color range make them eye-catchers. The flexible plastic cable H05VV-F with fine stranded copper conductors withstands medium mechanical strains.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.