• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 170588 1x Socket IP20 White (glossy)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket 1x type 13 Gr.1x1 AP MaxONE white

  • 1 x type 13
  • Size 1x1
  • With plug-in terminals

Technical specifications

Product type

Socket

Outlets

1

Nominal voltage

230 V

Nominal current

10 A

Mounting type

Surface-mount

Factory colour

White (glossy)

IP20

Dim

(L x W x H) 75 x 75 x 52 mm

Length

75 mm

Width

75 mm

Height

52 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3396840 Max Hauri 170588 1x Socket IP20 White (glossy)

User & Safety Instructions

User & Safety Instructions 3396840 Max Hauri 170588 1x Socket IP20 White (glossy)

Description

Socket 1x type 13 / size 1x1 / design: On-wall / current: 10A / voltage: 250V / conductor connection: L+N+PE / additional function: With plug terminals / mounting height: 52mm / color: White / IP protection class: IP20 / maxONE

This text is machine translated.