• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 170589 2x Socket IP20 White (glossy)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket 2x type 13 size 1x1 UP, maxONE white

  • 2 x type 13
  • Size 1x1
  • With plug-in terminals

Technical specifications

Product type

Socket

Outlets

2

Nominal voltage

230 V

Nominal current

10 A

Mounting type

Flush mount

Mounting depth

62 mm

Factory colour

White (glossy)

IP20

Dim

(L x W x H) 90 x 90 x 37 mm

Length

90 mm

Width

90 mm

Height

37 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3396841 Max Hauri 170589 2x Socket IP20 White (glossy)

User & Safety Instructions

User & Safety Instructions 3396841 Max Hauri 170589 2x Socket IP20 White (glossy)

Description

Socket 2x type 13 / size 1x1 / design: Flush mounted / current: 10A / voltage: 250V / conductor connection: L+N+PE / additional function: With plug-in terminals / mounting height: 6mm / depth: 62mm / color: White / IP protection class: IP20 / maxONE

This text is machine translated.