• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 171019 Current Cable extension 10 A Black 3 m Shielded

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

T12 plug

Connector version

straight

Type B

T13 connector

Cable length

3 m

Cable features

Shielded

Factory colour

Black

Cable use

Current

Nominal current

10 A

Documents & Downloads

Datasheet

Datasheet 3396877 Max Hauri 171019 Current Cable extension 10 A Black 3 m Shielded

User & Safety Instructions

User & Safety Instructions 3396877 Max Hauri 171019 Current Cable extension 10 A Black 3 m Shielded

Description

Extension 3G1.0 3m black / shielded / page 1: Plug type 12 mounted / page 2: Coupler type 13 mounted

This extension cable with a length of 3 meters and a conductor cross-section of 1 square millimeters is the ideal solution for connecting electrical devices flexibly and conveniently to the desired location. It has a type 12 plug and a type 13 coupling. The increased protection against accidental contact prevents the penetration of needles and other thin objects into the clutch and thus protects particularly small children effectively against electrical accidents. The cable S05VSTV-F is provided with a metal shield which reduces the electromagnetic field around the cable to a minimum. In this way, the risk of health symptoms in electrosensitive people can be reduced.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.