• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 171302 Desktop fittings 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for panel thickness 30-55 mm
Product type

Desktop fittings

Mounting type

Table

Factory colour

Black

Dim

(L x W x H) 46.8 x 6.5 x 76.6 mm

Width

6.5 mm

Height

76.6 mm

Length

46.8 mm

Documents & Downloads

Datasheet

Datasheet 3396892 Max Hauri 171302 Desktop fittings 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396892 Max Hauri 171302 Desktop fittings 1 pc(s)

Description

SUPRA mounting kit / color: Black / material: Steel / for installation on table tops 30-55mm

These black mounting brackets allow SUPRA connection panels to be mounted on table tops with a thickness of 30-55 mm. The SUPRA connection panels are the aesthetic mounting solution for configurable connections on the desk. The mounting is done simply and quickly by means of clamping system at table tops. Since the fixing clamps are not included in the delivery, they must be ordered separately in accordance with the plate thickness.

This text is machine translated.