• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 172519 Desktop fittings 2 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: Anthracite
  • Net weight: 0,107 kg
  • Material: plastic
  • Length: 35.0 mm
  • Width 55.0 mm
  • Height: 40.0 mm
  • Component: Bracket
Type

Plastic

Product type

Desktop fittings

Mounting type

Push-fit

Magnet

Factory colour

Anthracite

Dim

(L x W x H) 35 x 55 x 40 mm

Width

55 mm

Height

40 mm

Length

35 mm

Documents & Downloads

Datasheet

Datasheet 3396962 Max Hauri 172519 Desktop fittings 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3396962 Max Hauri 172519 Desktop fittings 2 pc(s)

Description

CUBO mounting set increased / color: Anthracite RAL7035 / material: Plastic / additional function: With magnetic mounting / 2 in a bag

This anthracite mounting kit offers the possibility of an increased installation of the CUBO connection fields on flat, magnetic surfaces. This is especially relevant for data and multimedia connections, so that these can be connected from behind. The mounting parts can be inserted to the connection panel without any tools, whereby the final installation at the furniture is done by means of magnets.
The CUBO connection panels are the ideal mounting solution for power, data and multimedia supply in table channels as well as on, under or on the table top. The assembly of this unit is done on a straight surface or alternatively with clamps to be ordered separately on the side of a table.

• Allows for increased mounting in order to connect data and multimedia connections from the rear
• Mounting by magnets without processing the furniture surface
• Easy replacement and installation of data or multimedia modules
• Fast and secure attachment

This text is machine translated.