Datasheet 3396976 Max Hauri 173098 RCBO 4-pin 13 A 400 V
User & Safety Instructions
User & Safety Instructions 3396976 Max Hauri 173098 RCBO 4-pin 13 A 400 V
Description
FI/LS Residual current circuit breaker 3P+N / Trigger characteristic: C 13A 30mA / type A / rated breaking capacity: 6kA / rated operating voltage: 400V / 4 modules / installed width: 70mm
This four-pole 13 A FI/LS combination circuit breaker with 30 mA rated residual current possesses a 6 kA breaking capacity and a trigger characteristic C. It protects people from dangerous power accidents and fires. In addition, lines and other electrical equipment of the electrical system / installation are protected against short circuit and overload.
• Increased safety due to open circuit in the event of fault current, short circuit or overload • Open the outer conductor and neutral conductor • Ensures high personal and property protection • Two-module design • Fault current protection type A • Simple installation
FI/LS Residual current circuit breaker 3P+N / Trigger characteristic: C 13A 30mA / type A / rated breaking capacity: 6kA / rated operating voltage: 400V / 4 modules / installed width: 70mm
This four-pole 13 A FI/LS combination circuit breaker with 30 mA rated residual current possesses a 6 kA breaking capacity and a trigger characteristic C. It protects people from dangerous power accidents and fires. In addition, lines and other electrical equipment of the electrical system / installation are protected against short circuit and overload.
• Increased safety due to open circuit in the event of fault current, short circuit or overload • Open the outer conductor and neutral conductor • Ensures high personal and property protection • Two-module design • Fault current protection type A • Simple installation