• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 173099 RCBO 4-pin 16 A 400 V

1/4
Product type
RCBO
Number of pins
4
Release characteristics
C
Nominal current - rounded value
16 A
Switch-off capacity
6 kA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Current: 16.00 A
  • Voltage 400 volt
  • Net weight: 0,361 kg
  • Length: 83.0 mm
  • Width 70.0 mm
  • Height: 74.0 mm
  • Function / Specification: 3L+N
  • Residual current type A
  • Trigger: Characteristic C; 30 mA
  • Nominal switching capacity 6 kA
Type

FI/CIRCUIT BREAKER

Product type

RCBO

Number of pins

4

Release characteristics

C

Dim

(L x W x H) 83 x 70 x 74 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Switch-off capacity

6 kA

Nominal voltage

400 V

Width

70 mm

Height

74 mm

Length

83 mm

Type

A

Documents & Downloads

Datasheet

Datasheet 3396977 Max Hauri 173099 RCBO 4-pin 16 A 400 V

User & Safety Instructions

User & Safety Instructions 3396977 Max Hauri 173099 RCBO 4-pin 16 A 400 V

Description

FI/LS Residual current circuit breaker 3P+N / Trigger characteristic: C 16A 30mA / type A / rated breaking capacity: 6kA / rated operating voltage: 400V / 4 modules / installed width: 70mm

This four-pole 16 A FI/LS combination circuit breaker with 30 mA rated residual current possesses a 6 kA breaking capacity and a trigger characteristic C. It protects people from dangerous power accidents and fires. In addition, lines and other electrical equipment of the electrical system / installation are protected against short circuit and overload.

• Increased safety due to open circuit in the event of fault current, short circuit or overload
• Open the outer conductor and neutral conductor
• Ensures high personal and property protection
• Two-module design
• Fault current protection type A
• Simple installation

This text is machine translated.