• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 173139 Conduit Blue 1 pc(s)

Product type
Conduit
Factory colour
Blue
Material
Polypropylene
Dim
(L x W x H) 25 m x 32 mm x 32 mm
Manufacturer part #
173139
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electro-corrugated pipe M32 L=25m blue

  • Blue

Technical specifications

  • Colour : blue
  • Net weight: 3.2 kg
  • Material: Polypropylene (PP)
  • Length: 25000.0 mm
  • Width 32.0 mm
  • Height: 32.0 mm
  • Function / specification: M25; fire resistant; self-extinguishing; halogen-free; flexible
  • Compressive strength 1000 N
  • Operating temperature: -5 degrees Celsius; 90 degrees Celsius
Product type

Conduit

Factory colour

Blue

Material

Polypropylene

Dim

(L x W x H) 25 m x 32 mm x 32 mm

Manufacturer part #

173139

Content

1 pc(s)

Features

Fire-proof

Self-extinguishing

Halogen-free

Flexible

Width

32 mm

Height

32 mm

Length

25 m

Max. temperature

+90 °C

Min. temperature

-5 °C

Type

173139

Documents & Downloads

Datasheet

Datasheet 3396986 Max Hauri 173139 Conduit Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3396986 Max Hauri 173139 Conduit Blue 1 pc(s)

Description

Electro-corrugated pipe M32 / Colour: Blue / Length: 25m / compressive strength: 1'000N / min. Internal diameter 24mm / material: Polypropylene, inner coated, fire resistant, self-extinguishing, halogen free, flexible, corrugated

This electro-corrugated pipe is for the flush mounting of electrical cables in the interior or external area and protects them reliably against mechanical influences. They can be laid on wood, plasterboard or in concrete. The corrugated pipe is suitable for installation in hollow walls, suspended ceilings and in movable walls. The serrated design permits very small bending radii. The material is halogen-free, fire-resistant and self-extinguishing.

• Protection and subsequent replacement of lines
• Suitable for laying indoors and outdoors
• Robust material: Halogen-free, fire resistant and self-extinguishing
• Installation in small radii possible

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.