• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 173638 Cable H05RR-F 3 x 1 mm² + 3 x 1 mm² Black 10 m

1/2
Product type
Cable
Cable type
H05RR-F
No. of leads
3 x
Cross section (each core)
1 mm²
No. of leads (part 2)
3 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAX HARI WIRE GD cable H05RR-F3G1.0 10m black

  • Can be used in dry and damp rooms
  • Withstands low mechanical loads
  • Suitable for light-weight handheld devices
  • Cut off at both ends for individual assembly

Technical specifications

  • Insulation: GD
  • Low mechanical protection
  • For use in dry rooms
  • For use in damp rooms
  • Suitable for outdoor use
Product type

Cable

Cable type

H05RR-F

No. of leads

3 x

Cross section (each core)

1 mm²

No. of leads (part 2)

3 x

Cross section (each core) (part 2)

1 mm²

Cross section

3 x 1 mm² + 3 x 1 mm²

Factory colour

Black

Content

10 m

Manufacturer part #

173638

Type

173638

Documents & Downloads

Datasheet

Datasheet 3733372 Max Hauri 173638 Cable H05RR-F 3 x 1 mm² + 3 x 1 mm² Black 10 m

User & Safety Instructions

User & Safety Instructions 3733372 Max Hauri 173638 Cable H05RR-F 3 x 1 mm² + 3 x 1 mm² Black 10 m

Description

GD cable / H05RR-F3G1.0 10m black

This rubber sheathed cable H05RR-F with fine stranded copper conductors is resistant to minor mechanical demands and may be installed in dry, damp and wet rooms. Typically, they are suitable for light handheld devices.

This text is machine translated.

Hints

For sale and use in Switzerland only!

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.