• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack AV Converter CS 37 L [AV - HDMI] 1920 x 1080 Pixel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AV to HDMI converter, with upscaler

  • Input 3x Cinch: Supports PAL, NTSC3.58, NTSC 4.43, SECAM, PAL/M, PAL/N,
  • Output HDMI: 1080p/60Hz, 720p/60Hz,
  • Incl. USB connection cable for power supply

Technical specifications

Product type

AV Converter

Connection type

AV

No. of A connectors

3 x

Type A

RCA socket (phono)

No. of B connections

1 x

Type B

HDMI socket

Video resolution

1920 x 1080 Pixel

Factory colour

Black

Version

Converter

Cable use

AV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372078 Maxtrack AV Converter CS 37 L [AV - HDMI] 1920 x 1080 Pixel

Description

RETRO hardware finally via HDMI.

Indispensable for lovers of old school consoles.
Many new Smart TVs do not have a Scart connection, but your old game console only has an AV composite interface. Nevertheless, you would like to enjoy the feeling of playing with Nintendo 64, GameCube or PlayStation 2 on your HDMI playback device such as LED TV or would like to use your old video recorder? No problem, with our CS 37 L this is possible.

AV to HDMI converter
Our CS 37 L is designed to convert an analogueue image and sound transmission into a digital signal. The effect of the conversion ultimately depends on the quality of your AV source.

Broad compatibility
This AV to HDMI adapter supports PAL, NTSC3.58, NTSC4.43, SECAM, PAL/M, PAL/N standard. Suitable for connecting AV devices with composite input such as DVD players, Blu-ray players, game consoles, TV receivers or computers to devices with HDMI output such as projectors, monitors, TVs and much more.

Plug & Play
You do not need any external drivers for installation. Simply connect the converter to the playback device and input source and you can enjoy your games or videos.

This text is machine translated.

Features

  • Input: 3x phono
  • HDMI output: 1080p/60Hz, 720p/60Hz

What kind of Audio & HDMI Converters are you looking for?

More interesting products

(*All information is plus legal VAT)