• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack TI42-0,5L RJ45 Patch cable CAT 8.1 U/FTP 0.50 m Black Single shield, Flexible 1 pc(s)

1/5
Image similar
Product type
Patch cable
Specification
CAT 8.1
Shielding
U/FTP
Connection type
RJ45
Cable length
0.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable CAT 8.1 with flexible plug

  • Western 8/8 connector (RJ45) - Western 8/8 connector (RJ45), for 25 GBASE / 40 GBASE applications, bandwidth up to 2 GHz, 30 AWG, Cu, 0.5 m.

Technical specifications

Product type

Patch cable

CAT 8.1

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Black

Connector version

straight

Cable features

Single shield

Flexible

30

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

2000 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

100000 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3307105 Maxtrack TI42-0,5L RJ45 Patch cable CAT 8.1 U/FTP 0.50 m Black Single shield, Flexible 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3307105 Maxtrack TI42-0,5L RJ45 Patch cable CAT 8.1 U/FTP 0.50 m Black Single shield, Flexible 1 pc(s)

Description

The patch cable CAT 8.1 enables an ultra fast data transfer. The cable was developed for demanding 25GBase/40GBase applications and therefore offers unbeatable performance and reliability. The maximum bandwidth of 2 GHz provides efficient data transfer and optimum performance in your network. Both ends of the cable can be shaped from a straight plug to a 45° angled plug. Such a flexible plug head enables an easy installation even in narrow server cabinets and minimizes the load on the connections. If you connect several network cables to a switch or patch panel, you can use the flexible plug head Ideal to create order in cable chaos. You can bend the direction of the cable itself. The robust TPE cable sheath with a diameter of 4.3 mm guarantees longevity and good flexibility. The individually shielded pairs reduce interference. Reliable high-speed performance with variable direction ✅ CAT 8.1 ✅ 2GHz bandwidth ✅ Flexible plug head ✅ Single shielded twisted-pair technology Technical details:- Western 8/8-plug (RJ45) - Western 8/8-plug (RJ45) - For 25GBASE / 40GBASE applications, bandwidth up to 2 GHz- U/FTP, 30 AWG, Cu- twisted pair, pair individual shielded plug with rotating head-TPE cable jacket, Ø 4.3 mm, black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)