• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack TI49-1L RJ45 Patch cable CAT 8.1 S/FTP 1 m Black 90 degrees up, Ammonia resistant, Single shield 1 pc(s)

1/2
Image similar
Product type
Patch cable
Specification
CAT 8.1
Shielding
S/FTP
Connection type
RJ45
Cable length
1 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 8.1 patch cable

  • RJ45 plug straight on RJ45 plug angled upwards, 1.0 m

Technical specifications

Product type

Patch cable

CAT 8.1

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1 m

Factory colour

Black

Connector version

angled

Cable features

90 degrees up

Ammonia resistant

Single shield

26

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

2000 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

100000 MBit/s

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3307137 Maxtrack TI49-1L RJ45 Patch cable CAT 8.1 S/FTP 1 m Black 90 degrees up, Ammonia resistant, Single shield 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3307137 Maxtrack TI49-1L RJ45 Patch cable CAT 8.1 S/FTP 1 m Black 90 degrees up, Ammonia resistant, Single shield 1 pc(s)

Description

  100% Future ProofFit is not available, is not tested and best quality guaranteed!The bandwidth is 2 GHz. The cables are built for the use of 25 GBase-T, 40 GBase-T and 50 GBase-T. Thanks to the specially developed angle plug the patch cable can be installed easily in application areas like for example narrow server cabinets and thus minimizes unnecessary cable breaks.   ◇ For 25 GBase- T / 40 GBase-T / 50 GBase-T applications ◇  Bandwidth up to 2 GHz, 40 Gbps ◇ Space -saving angle plug ◇ Tested best quality details:- S/FTP, 26 AWG, Cu- Twisted pair, Pair individually shielded - halogen-free, LSZH - sheath: Ø 6 mm, black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)