• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack TI52-5L RJ45 Patch cable CAT 8.1 S/FTP 5 m Black 90 degrees left, Single shield 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 8.1
Shielding
S/FTP
Connection type
RJ45
Cable length
5 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

CAT 8.1 patch cable

  • RJ45 plug straight on RJ45 plug to the left angled, 5.0 m

Technical specifications

Product type

Patch cable

CAT 8.1

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

Black

Connector version

angled

Cable features

90 degrees left

Single shield

26

Cable use

Networks

Version

Cable

Cable design

Round

Max. frequency

2000 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

100000 MBit/s

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314706 Maxtrack TI52-5L RJ45 Patch cable CAT 8.1 S/FTP 5 m Black 90 degrees left, Single shield 1 pc(s)

Description

The high-performance CAT. 8.1 patch cable by Maxtrack provides for best connections in networks with high requirements. The network cable is equipped with a straight RJ 45 plug and a RJ45 plug which is angled to the left. This makes it particularly suitable for use in confined spaces, such as server cabinets. Especially here the LAN cable can play its benefits. With the support of 25GBase-T, 40GBase-T and 50GBase-T applications and a bandwidth of 2 GHz the LAN cable offers ultra fast data transfer rates. The combination of 26 AWG copper wires and an S/FTP shielding minimizes interference and provides a constant power. With transmission speeds of up to 60 Gbps, you can rely on a lightning-fast transfer of your data. Another advantage of the network cable is the halogen-free LSZH sheath. With the high-quality network cable, you can rely on a stable and reliable network connection, whether at home, in office or in data centers. Experience the power of our CAT. 8.1 Patch cables simply themselves! Left around corner ✶ CAT 8.1 ✶ A plug angled to the left ✶ Ideal with little space Technical details: For 25 GBase-T / 40 GBase-T / 50 GBase-T applications Bandwidth up to 2 GHz, 60 Gbps S/FTP, 26 AWG, Cu twisted pair, pairs individually shielded Halogen-free, LSZH Sheath: Ø 6 mm, black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)