• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack TI53-1,5L RJ45 Patch cable 10 Gbps, CAT 6A U/FTP 1.5 m Black 360-degree pivoted contacts 1 pc(s)

1/6
Product type
Patch cable
Specification
10 Gbps
CAT 6A
Shielding
U/FTP
Connection type
RJ45
Cable length
1.5 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

U/FTP Patch cord CAT 6A

  • 360° rotatable, Western 8/8-plug (RJ45) - Western 8/8-plug (RJ45), 0.5 m.

Technical specifications

Product type

Patch cable

10 Gbps

CAT 6A

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.5 m

Factory colour

Black

Cable features

360-degree pivoted contacts

32

Cable use

Networks

Version

Cable

LAN transfer rate

10000 MBit/s

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473316 Maxtrack TI53-1,5L RJ45 Patch cable 10 Gbps, CAT 6A U/FTP 1.5 m Black 360-degree pivoted contacts 1 pc(s)

Description

The thin and flexible CAT 6A patch cable with 360° rotating RJ45 connectors can be perfectly adapted to the respective conditions. Ideal is suitable for modern applications that require high bandwidths. The patch cable transfers data at up to 10 Gbps, making it ideal for streaming and gaming to professional networking applications. Thanks to the angled plug and the flexible cable it is perfect for use in cramped conditions, such as server cabinets or network switches. With a diameter of only 4 mm the cable can be easily carried out under doors or hidden behind skirting boards. Through the U/FTP design with well-shielded individual pairs the cable effectively protects against electromagnetic interference (EMI) and thus provides for a constant and uninterrupted connection.

This text is machine translated.

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)