• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack TI55-5L RJ45 Patch cable CAT 8.1 U/FTP 5 m White ribbon 1 pc(s)

1/5
Product type
Patch cable
Specification
CAT 8.1
Shielding
U/FTP
Connection type
RJ45
Cable length
5 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat & flexible CAT 8.1 U/FTP patch cord

  • CAT 8.1
  • Particularly flat & narrow
  • Highly flexible
  • Space-saving
  • Easy to lay down

Technical specifications

Product type

Patch cable

CAT 8.1

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5 m

Factory colour

White

Connector version

straight

Cable features

ribbon

32 AWG

Cable use

Networks

Version

Cable

Cable design

Ribbon

Copper

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557585 Maxtrack TI55-5L RJ45 Patch cable CAT 8.1 U/FTP 5 m White ribbon 1 pc(s)

Description

This flat and flexible CAT 8.1 patch cable sets new standards in network technology. The innovative flat cable was developed especially in order to enable an optimum installation even under cramped space conditions. Thanks to its exceptionally flat and narrow design, it can be easily installed behind furniture, along skirting boards, walls, or even under carpets, without the need for unnecessary processing.

The high flexibility of the cable makes it possible to lay the cable even in complicated or angled areas. In addition, the network cable can be led best through narrow openings, gaps or around corners. It adapts Ideal to the environment without compromising stability or performance.

Thanks to the narrow and flat design the flat cable requires little space and can be laid especially space-saving. This makes it the best choice, for example, when there is little space between your cupboard and the wall. Laying it is also much easier, especially in complex wiring situations.

This text is machine translated.

Features

  • Ribbon Cables
  • Wiring according to EIA/TIA 568B
  • Ultra-flexible
  • 32AWG/ copper
  • Sheath 7.6 x 1.97 mm, PVC

Hints

Ultra flexible ribbon cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)