• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maxtrack TI56-10L RJ45 Patch cable CAT 8.1 U/FTP 10 m White ribbon 1 pc(s)

1/6
Product type
Patch cable
Specification
CAT 8.1
Shielding
U/FTP
Connection type
RJ45
Cable length
10 m
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CAT 8.1 U/FTP flat patch cable

  • CAT 8.1
  • Flat cable
  • Ideal for long distances
  • Hochgeschwindigkeitsübertragung️
  • Short connector

Technical specifications

Product type

Patch cable

CAT 8.1

U/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10 m

Factory colour

White

Connector version

straight

Cable features

ribbon

26AWG

Cable use

Networks

Version

Cable

Cable design

Flat

Copper

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557587 Maxtrack TI56-10L RJ45 Patch cable CAT 8.1 U/FTP 10 m White ribbon 1 pc(s)

Description

Experience the perfect combination of high performance and space-saving design at large distances with the flat CAT 8.1 patch cable. This flat cable was specially developed to meet the highest requirements in modern networks – Ideal for gaming, streaming or demanding working environments.

Thanks to its flat design, the cable can be laid effortlessly in narrow cable channels, under carpets or behind furniture – perfect for a tidy and inconspicuous installation.

The network cable was developed in order to ensure a constant and reliable connection even at larger distances. This is achieved through high-speed transmission. The higher speed makes it possible to transfer large quantities of data in shortest time. Therefore, this patch cable is an ideal supplement for 25GBase-T and 40GBase-T networks.

The short RJ45 plug offers maximum space saving together with the visual cable. It takes up less space. Thus it is best suited for narrow areas as behind cabinets or tightly packed server cabinets. Especially in devices with little space for connections, such as notebooks, routers or flat Smart home devices, a short plug is extremely practical and functional. Moreover, a short plug can be more easily led through narrow openings or cable penetrations without blocking or protruding. A further advantage is the reduced leverage effect. This reduces the tensile load on the socket and increases the service life of the connections.

This text is machine translated.

Features

  • Wiring according to EIA/TIA 568B
  • 26AWG/7 copper
  • Sheath-Ø 9 x 3mm, LSZH-TPE
  • STANDARD ISO/IEC 11801; EN50173; ANSI/TIA 568.2-D
  • Flame retardant IEC60332-1-2
  • Halogen-free IEC60754-2
  • Low Smoke IEC61034-2

Hints

Flame-retardant IEC60332-1-2, halogen-free IEC60754-2, low smoke: IEC61034-3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)