
Highlights & Details
Current transformers CTB 31.35
- Input current (current) 150 A
- Output current 5 A
- Line feed-through diameter 26 mm
Technical specifications
- Product type
Current transformer
- Fitting type
Screw-fit
- Primary current
150 A
- Secondary current
5 A
5 VA
- Line feed-through diameter
26 mm
- Accuracy class
1
- Type
CTB 31.35 150/5A 5VA Kl.1
- Dim
(W x H x D) 60 x 80.5 x 52 mm
- Output current
5 A
- Input current
150 A
- Line feed-through (W)
20 mm
- Line feed-through (H x W)
20 x 20 mm
- Line feed-through (H)
20 mm
- Width
60 mm
- Height
80.5 mm
- Depth
52 mm
5 VA
- Mounting type
Screw fixing
- Connection
Cage-clamps
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 127062 MBS CTB 31.35 150/5A 5VA Kl.1 50-0004 Current transformer Primary current 150 A Secondary current 5 A Line feed-through
Conformity certificate
Conformity certificate 127062 MBS CTB 31.35 150/5A 5VA Kl.1 50-0004 Current transformer Primary current 150 A Secondary current 5 A Line feed-through
Description
This text is machine translated.
Features
- Vibration-proof and vibration-proof
- Maintenance-free, gas-tight connection
- High current strength
- High mechanical forces
- Low-voltage current transformer for maximum operating voltages of up to 1.0 kV
- Use in 690 V networks possible
- Long-lasting, with 120% of the primary rated current can be overloaded.






















