• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MBS KBU 58 250/5A 1,5VA Kl.1 80061 Primary current 250 A Secondary current 5 A Line feed-through diameter:50 mm Screw-fi

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable conversion current transformer kbu 58

  • Line feed-through diameter 50 mm

Technical specifications

Fitting type

Screw-fit

Primary current

250 A

Secondary current

5 A

1.5 VA

Line feed-through diameter

50 mm

Accuracy class

1

Type

KBU 58 250/5A 1,5VA Kl.1

Dim

(W x H x D) 125 x 158 x 58 mm

Width

125 mm

Height

158 mm

Depth

58 mm

1.5 VA

Mounting type

Screw fixing

Connection

Screw terminals

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127044 MBS KBU 58 250/5A 1,5VA Kl.1 80061 Primary current 250 A Secondary current 5 A Line feed-through diameter:50 mm Screw-fi

Description

The cable conversion current transformer KBU make installation simplification through the principle of the split power converter. Due to the convenient, integrated locking system is the installation with a snap closure.

This text is machine translated.

What kind of Current Transformers are you looking for?