• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MBS KBU 58 800/5A 7,5VA Kl.1 80067 Current transformer Primary current 800 A Secondary current 5 A Line feed-through (H

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Cable conversion current transformer kbu 23

  • Input current (current) 800 A
  • Output current 5 A
  • Line feed-through diameter 50 mm

Technical specifications

Product type

Current transformer

Fitting type

Screw-fit

Primary current

800 A

Secondary current

5 A

7.5 VA

Line feed-through diameter

50 mm

Accuracy class

1

Type

KBU 58 800/5A 7,5VA Kl.1

Dim

(W x H x D) 125 x 158 x 58 mm

Output current

5 A

Input current

800 A

Line feed-through (W)

50 mm

Line feed-through (H x W)

80 x 50 mm

Line feed-through (H)

80 mm

Width

125 mm

Height

158 mm

Depth

58 mm

Mounting type

Screw fixing

Connection

Screw terminals

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 127052 MBS KBU 58 800/5A 7,5VA Kl.1 80067 Current transformer Primary current 800 A Secondary current 5 A Line feed-through (H

Description

The cable conversion current transformer KBU make installation simplification through the principle of the split power converter. Due to the convenient, integrated locking system is the installation with a snap closure.

This text is machine translated.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)