• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MBZ 80124 H0 Track transition

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 TRACK TRANSITION

  • For creating lifelike stations
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Type

Track transition

Age category

15 years and over

Type

Laser-cut assembly kit

Dim

(L x W x H) 112 x 20 x 0.6 mm

Length

112 mm

Width

20 mm

Height

0.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 248450 MBZ 80124 H0 Track transition

Description

Track transition for the station area that can be shortened Laser cut from 1mm-Box.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.