
Technical specifications
- Packaging type
Piece
- Type
PV-KST4/2,5I-UR
- Product type
Pin enclosure
IP67
- Connection
Plug
- Connector cross section
1.5 - 2.5 mm²
- Rated voltage
1000 V
- Test current
(1.5 mm²) 17 A
- Max. diameter
5 - 6 mm
- Manufacturer part #
32.0011P0001-UR
- Content
1 pc(s)
- RoHS-compliant
Yes
- Connector type
Plug, straight
- Type
Connector
- Type
PV-KST4/2,5I-UR
- Certification marks
IEC61215, IEC61646
- Connection
-
- Temperature range
-40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 744106 MC photovoltaics plug PV-KST4/2,5 32.0011P0001-UR PV-KST4/2,5I-UR Stäubli Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744106 MC photovoltaics plug PV-KST4/2,5 32.0011P0001-UR PV-KST4/2,5I-UR Stäubli Content: 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 8.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























