• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MD Micro Detectors Sensor Inductive AK1/AP-4A AK1/AP-4A PNP

1/2
Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Switching distance (max.)
12 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

INDUCTIVE SENSOR AK1/AP-4A

  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Weight 130 g
  • Approvals: UR
  • Nominal sensing range Sn: 12 mm
  • Output type: PNP
  • Idle current ≤ 320 mA
  • Load current ≤ 3 400mA
Product type

Sensor

Type

AK1/AP-4A

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Switching frequency

300 Hz

Switching distance (max.)

12 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Material properties

nickel plated

Connector

Cable, open end

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

300 Hz

Documents & Downloads

Datasheet

Datasheet 2273187 MD Micro Detectors Sensor Inductive AK1/AP-4A AK1/AP-4A PNP

Datasheet 2273187 MD Micro Detectors Sensor Inductive AK1/AP-4A AK1/AP-4A PNP

User & Safety Instructions

User & Safety Instructions 2273187 MD Micro Detectors Sensor Inductive AK1/AP-4A AK1/AP-4A PNP

Conformity certificate

Conformity certificate 2273187 MD Micro Detectors Sensor Inductive AK1/AP-4A AK1/AP-4A PNP

Description

Scope of delivery

  • 2 Mounting nut M18x1
  • This text is machine translated.