264 V AC
0.34 A
340 mA
90 V AC
(L x W x H) 100 x 40 x 25 mm
24 V DC
Open end cable
IP42
II
1 x
45 g
Synchronised
40 mm
25 mm
100 mm
APV-8-24
not dimmable
Surge protection
Constant voltage
0 A
24 V DC
8 W
8 W
115 V AC
230 V AC
1 x
0.34 A
yes
Datasheet 1439428 MEAN WELL APV-8-24 LED transformer Constant voltage 8 W 0 - 0.34 A 24 V DC not dimmable, Surge protection 1 pc(s)
User & Safety Instructions 1439428 MEAN WELL APV-8-24 LED transformer Constant voltage 8 W 0 - 0.34 A 24 V DC not dimmable, Surge protection 1 pc(s)
Information 1439428 MEAN WELL APV-8-24 LED transformer Constant voltage 8 W 0 - 0.34 A 24 V DC not dimmable, Surge protection 1 pc(s)
Conformity certificate 1439428 MEAN WELL APV-8-24 LED transformer Constant voltage 8 W 0 - 0.34 A 24 V DC not dimmable, Surge protection 1 pc(s)
Warranty Terms 1439428 MEAN WELL APV-8-24 LED transformer Constant voltage 8 W 0 - 0.34 A 24 V DC not dimmable, Surge protection 1 pc(s)