
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
Highlights & Details
TC-YCL12-1201000(Round shape) LED transformer
- Constant voltage
- 12 V DC
- 1.0 A
- IP67 protection
- SELV Class II (Safety Extra Low Voltage)
- Suitable for flammable surfaces
- Approved for use on furniture
Technical specifications
- Input: 220-240 VAC, 50/60 Hz, 0.4 A max.
- Output: 12 V/DC, 1 A, 12 W max.
- Voltage Tolerance : +/- 5%
- Efficiency (at full load): 72 %
- Product type
LED transformer
- Type
Constant voltage
- Operating current
0.4 A
- Dim
(L x W x H) 50 x 50 x 25 mm
- Factory colour
White
- Output voltage (max.)
12 V DC
- Test mark
SELV class II
- Max. output current
1.0 A
- Output current (max.) - rounded
1 A
- Operating voltage
240 V AC
- Protection class
II
IP67
- LED driver features
not dimmable
Suitable for flammable surfaces
IP67
- Connection
Wire
- Max. power
12 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V AC
- Inputs
0.2 A
- Weight
100 g
- Power range
12 W (max)
- Width
50 mm
- Height
25 mm
- Length
50 mm
- Max. temperature
45 °C
- Min. temperature
-20 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3373182 TRU COMPONENTS TC-YCL12-1201000(Round shape) LED transformer Constant voltage 12 W 1.0 A 12 V DC not dimmable, Suitable
Description
Features
- Overload protection
- Overvoltage protection
- Short circuit protection
- Flicker‐free design
- SELV protection class II (safety extra-low voltage)
Scope of delivery
- LED transformer
- User manual
Hints
Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.













