
Technical specifications
- Product type
Battery pack charger
- Suitable for lead-type rechargeables
48 V
- Recommended battery capacity (min.)
24 Ah
- Recommended battery capacity (max.)
80 Ah
- Operating voltage
90 - 264 V
- Charging current (max.)
6.80 A
- Length
205 mm
- Width
135 mm
- Height
55 mm
- Weight
1020 g
- Dim
(L x W x H) 205 x 135 x 55 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3031823 MEAN WELL Battery pack charger NPB-450-48NFC 48 V Charging current (max.) 6.80 A
User & Safety Instructions
User & Safety Instructions 3031823 MEAN WELL Battery pack charger NPB-450-48NFC 48 V Charging current (max.) 6.80 A
Warranty Terms
Warranty Terms 3031823 MEAN WELL Battery pack charger NPB-450-48NFC 48 V Charging current (max.) 6.80 A
What kind of Lead Acid Battery Chargers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














