• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL BIC-2200-12CAN Industrial PSU 12 V 180 A 2160 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well AC/DC-industrial power supply cast metal 2,160 W 12 V 180 a

  • Output 12 V / 180 A
  • Power 2160 W

Technical specifications

  • Connector type, input: Screw terminalInput current 11 AConnector type, output: Screw terminalProtection class: IEfficiency 90 %Leakage current, max. 2 mASwitch-on current, max. 35 A
Product type

Industrial PSU

Input voltage (max.)

264 V AC

Max. output current

180 A

Output current (max.) - rounded

180 A

Min. input voltage

180 V AC

Dim

(L x W x H) 330 x 140 x 41 mm

Output voltage (max.)

12 V

2160 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-30 °C

Weight

2900 g

PSU features

Adjustable voltage output

Width

140 mm

Height

41 mm

Length

330 mm

Type

BIC-2200-12CAN

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2749210 MEAN WELL BIC-2200-12CAN Industrial PSU 12 V 180 A 2160 W

User & Safety Instructions

User & Safety Instructions 2749210 MEAN WELL BIC-2200-12CAN Industrial PSU 12 V 180 A 2160 W

Warranty Terms

Warranty Terms 2749210 MEAN WELL BIC-2200-12CAN Industrial PSU 12 V 180 A 2160 W

Description

Features

  • Application: ITE, IndustryHousing: Closed metal
  • This text is machine translated.