• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DC-PLUG-R7BF-P1M Adapter

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type, output: Hollow plug 5.5/2.5
Product type

Adapter

Weight

25 g

Length

11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749345 MEAN WELL DC-PLUG-R7BF-P1M Adapter

Description

Hints

Caution! This item is an accessory for Mean Well table top and mains power supplies. Please take note of compatibility and the maximum current load on the basis of the data sheets of the respective Mean Well table and plug-in power supply.

What kind of Mains Adapter Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)