DC/DC converter (component)
150 V DC
1500 V DC
24 V DC
1 x
Screw terminal
(L x W x H) 135 x 70 x 32.00 mm
305 g
24 V DC
80 °C
-40 °C
DDRH-45-24ST
1 pc(s)
316000 h
DC-to-DC converter
70 mm
32.00 mm
135 mm
DDRH-45-24ST
45.00 W
Certified by EU Garan
Datasheet 3018523 MEAN WELL DDRH-45-24ST DC/DC converter (component) 24 V DC No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 3018523 MEAN WELL DDRH-45-24ST DC/DC converter (component) 24 V DC No. of outputs:1 x Content 1 pc(s)
Warranty Terms 3018523 MEAN WELL DDRH-45-24ST DC/DC converter (component) 24 V DC No. of outputs:1 x Content 1 pc(s)