• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DPRN01N-15 DC/DC converter 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Meanwell DC/DC converter module series DPRN01 SIP/SIL6 Case Dual Output input voltage ratio: 2:1 Power: 1W

  • In SIP6 housing
  • For direct PCB mounting
  • Protected against short circuit
  • Regulated output voltage
  • EN55032, EN61000-4-2 and more
  • This text is machine translated.

Technical specifications

Product type

DC/DC converter

Type

DPRN01N-15

Min. input voltage

22.8 V DC

Input voltage (max.)

26.4 V DC

No. of outputs

2 x

Max. output current

34 mA

Output current (max.) - rounded

34 mA

Efficiency (max.)

68 %

1 W

Insulation voltage

1500 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+90 °C

Dim

(L x W x H) 19.6 x 7.1 x 10.14 mm

Height

10.14 mm

Length

19.6 mm

Width

7.1 mm

Output voltage (max.)

15 V DC

-15 V DC

Output current (min.)

-34 mA

Weight

2.5 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2199544 MEAN WELL DPRN01N-15 DC/DC converter 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2199544 MEAN WELL DPRN01N-15 DC/DC converter 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2199544 MEAN WELL DPRN01N-15 DC/DC converter 34 mA 1 W No. of outputs: 2 x Content 1 pc(s)

Description

Features

  • In SIP6 housing
  • For direct PCB mounting
  • Protected against short circuit
  • Regulated output voltage

What kind of DC/DC Converters are you looking for?