• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DRDN20-48 Redundancy module 20 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Meanwell redundancy module series DRDN20 DIN rail mounting output: 20A

  • Closed design
  • Supports 1+1 and N+1 redundancy systems
  • Can be mounted directly on DIN rail
  • 2-channel input and 1-channel output
  • 2-channel DC OK integrated signaling and alarm relay
  • LED status indicator
  • Cooling by free air convection
  • Safety standards: UL62368-1 and others
  • EMC standards: EN55032 class B, EN61000-4-2 and others
  • This text is machine translated.

Technical specifications

Nominal input voltage

48 V/DC

Product type

Redundancy module

Min. input voltage

36 V DC

Inputs

2

Input voltage (max.)

60 V DC

Max. output current

20 A

Output current (max.) - rounded

20 A

Connection

Screw terminal

Dim

(L x W x H) 102 x 32 x 125.2 mm

Weight

350 g

Manufacturer part #

DRDN20-48

MTBF

6118200 h

Width

32 mm

Height

125.2 mm

Length

102 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Type

DRDN20-48

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2199587 MEAN WELL DRDN20-48 Redundancy module 20 A

User & Safety Instructions

User & Safety Instructions 2199587 MEAN WELL DRDN20-48 Redundancy module 20 A

Warranty Terms

Warranty Terms 2199587 MEAN WELL DRDN20-48 Redundancy module 20 A

Description

Features

  • Closed design
  • Supports 1+1 and N+1 redundancy systems
  • Can be mounted directly on DIN rail
  • 2-channel input and 1-channel output
  • 2-channel DC OK integrated signaling and alarm relay
  • LED status indicator
  • Cooling by free air convection