• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS YR20.246 Redundancy module 26 A No. of outputs: 1 x

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • For 1+1 and N+1 redundant systems
  • Two inputs with common output
  • Redundancy OK signal inclusive,
  • Message in the event of a redundancy error
  • 160% (32.5A) peak load capacity
  • Input polarity protection
  • Full output power between -40 and +70°C.
  • Width only 32mm
  • Heavy duty metal casing
  • Easy wiring:
  • Terminal block for negative terminal included

Technical specifications

Product type

Redundancy module

Min. input voltage

18 V DC

Input voltage (max.)

35 V DC

Max. output current

26 A

Output current (max.) - rounded

26 A

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 117 x 32 x 124 mm

Weight

310 g

Manufacturer part #

YR20.246

Width

32 mm

Height

124 mm

Length

117 mm

Max. temperature

+70 °C

Min. temperature

-40 °C

Type

YR20.246

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189096 PULS YR20.246 Redundancy module 26 A No. of outputs: 1 x

Description

THE DIMENSION product family convinces with its highest performance, a wide variety of variants as well as extensive features and approvals.

This text is machine translated.