• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PULS YR40.241 Redundancy module 65 A No. of outputs: 1 x

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • For N+1 and 1+1 redundant systems
  • Two inputs with common output
  • Suitable for all power supplies
  • Only 72mV voltage drop at 20A output current
  • Only 0.6W loss at 10A and 6.3W at 40A output current
  • 160% (65A) peak load capacity
  • Reverse polarity protection
  • Full output power between -40°C and +70°C.
  • Width only 36mm
  • Heavy duty metal casing
  • Easy wiring:
  • Distributor terminal available for negative terminal

Technical specifications

Product type

Redundancy module

Min. input voltage

8.4 V DC

Input voltage (max.)

36.4 V DC

Max. output current

65 A

Output current (max.) - rounded

65 A

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 127 x 36 x 124 mm

Weight

340 g

Manufacturer part #

YR40.241

MTBF

2700000 h

Width

36 mm

Height

124 mm

Length

127 mm

Max. temperature

+70 °C

Min. temperature

-40 °C

Type

YR40.241

UKCA

yes

Description

THE DIMENSION product family convinces with its highest performance, a wide variety of variants as well as extensive features and approvals.

This text is machine translated.