• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL DRL-02 Fastener Compatible with MW Mean Well

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fastener

Dim

(L x W x H) 1.60 x 192.00 x 44.00 mm

Weight

138.80 g

Compatible with

MW Mean Well

Width

192.00 mm

Height

44.00 mm

Length

1.60 mm

No. of inputs

1 x

No. of outputs

1 x

Documents & Downloads

Datasheet

Datasheet 1292826 MEAN WELL DRL-02 Fastener Compatible with MW Mean Well

User & Safety Instructions

User & Safety Instructions 1292826 MEAN WELL DRL-02 Fastener Compatible with MW Mean Well

Information

Information 1292826 MEAN WELL DRL-02 Fastener Compatible with MW Mean Well

Description

Mounting bracket for SP-100, SP-150, SP-200

What kind of Mains Adapter Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)