LED transformer
Constant voltage
Constant current
(L x W x H) 244 x 71 x 37.5 mm
Metal
54 V DC
27 V DC
4.45 A
4.45 A
115 V AC
230 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Surge protection
Overvoltage
PFC circuit
Outdoor
IP67
Open end cable
240.3 W
1 x
1 x
305 V AC
100 V AC
1.050 g
180.36 W
180.36 up to 240.3 W
Synchronised
71 mm
37.5 mm
244 mm
90 °C
-40 °C
yes
Certified by EU Garan
Datasheet 1645971 MEAN WELL ELG-240-54B-3Y LED transformer, LED driver Constant voltage, Constant current 240.3 W 4.45 A 27 - 54 V DC 3-in
User & Safety Instructions 1645971 MEAN WELL ELG-240-54B-3Y LED transformer, LED driver Constant voltage, Constant current 240.3 W 4.45 A 27 - 54 V DC 3-in
Information 1645971 MEAN WELL ELG-240-54B-3Y LED transformer, LED driver Constant voltage, Constant current 240.3 W 4.45 A 27 - 54 V DC 3-in
Warranty Terms 1645971 MEAN WELL ELG-240-54B-3Y LED transformer, LED driver Constant voltage, Constant current 240.3 W 4.45 A 27 - 54 V DC 3-in