LED driver
Constant current
(L x W x H) 244.2 x 68 x 38.8 mm
Aluminium
179 V DC
89 V DC
MM · UL · ENEC · CCC · CB ·
1400 mA
1.4 A
115 V AC
230 V AC
I
3-in-1 dimmer
Suitable for flammable surfaces
Approved for use on furniture
Outdoor
PFC circuit
dimmable
Surge protection
Overvoltage
IP67
Open end cable
250.6 W
1 x
1 x
305 V AC
90 V AC
1300 g
250.6 W (max)
Pulsed
68 mm
38.8 mm
244.2 mm
90 °C
-40 °C
Certified by EU Garan
Datasheet 1837981 MEAN WELL HLG-240H-C1400B LED driver Constant current 250.6 W 1400 mA 89 - 179 V DC 3-in-1 dimmer, Suitable for flammabl
User & Safety Instructions 1837981 MEAN WELL HLG-240H-C1400B LED driver Constant current 250.6 W 1400 mA 89 - 179 V DC 3-in-1 dimmer, Suitable for flammabl
Warranty Terms 1837981 MEAN WELL HLG-240H-C1400B LED driver Constant current 250.6 W 1400 mA 89 - 179 V DC 3-in-1 dimmer, Suitable for flammabl