• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL HLG-480H-30B LED driver Constant voltage, Constant current 480 W 16 A 15 - 30 V DC 3-in-1 dimmer, dimmable, PF

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED driverHLG-480H-30B

  • Constant voltage, Constant current
  • 15 - 30 V DC
  • 16 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Constant current

Dim

(L x W x H) 244.2 x 68 x 38.3 mm

Factory colour

Aluminium

Output voltage (max.)

30 V DC

Output voltage (min.)

15 V DC

Max. output current

16 A

Output current (max.) - rounded

16 A

Operating voltage

115 V AC

230 V AC

Protection class

I

LED driver features

3-in-1 dimmer

dimmable

PFC circuit

Outdoor

Surge protection

Overvoltage

IP67

Connection

Open end cable

Max. power

480 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

305 V AC

Min. input voltage

90 V AC

Inputs

1

Weight

2.800 g

Power range

480 W (max)

Type

Synchronised

Width

68 mm

Height

38.3 mm

Length

244.2 mm

Max. temperature

+90 °C

Min. temperature

-40 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1714204 MEAN WELL HLG-480H-30B LED driver Constant voltage, Constant current 480 W 16 A 15 - 30 V DC 3-in-1 dimmer, dimmable, PF

User & Safety Instructions

User & Safety Instructions 1714204 MEAN WELL HLG-480H-30B LED driver Constant voltage, Constant current 480 W 16 A 15 - 30 V DC 3-in-1 dimmer, dimmable, PF

Warranty Terms

Warranty Terms 1714204 MEAN WELL HLG-480H-30B LED driver Constant voltage, Constant current 480 W 16 A 15 - 30 V DC 3-in-1 dimmer, dimmable, PF

Description

LED power supply in Metal housing with an input voltage range from 90 to 305 V/AC. Mixed-mode output (voltage-stabilised up to a maximum of current with the following current stabilisation C.V. + C.C.). Protection class IP67 3 in 1 dimming (resistance, PWM, 1-10 VDC).

This text is machine translated.

Features

  • Universal input
  • Overload protection through current limitation, auto recovery
  • Protected against short circuit, overload, over voltage
  • Built-in PFC circuit
  • For LED lighting applications
  • EN 61000-3-2, Class C, EN55015, EN 61347-1, EN 61347-2-13.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.